
This 7-pin cable mount connector features a straight body orientation and a maximum voltage rating of 700VDC or 500VAC. It can handle a maximum current of 7.5A and operates within a temperature range of -55°C to 125°C. The connector is designed for solder termination and has a circular type with 7 contacts.
Amphenol 62GB56TG107PC044608 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Product Length (mm) | 64.45 |
| Product Diameter (mm) | 35.33 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 7.5A |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 62GB56TG107PC044608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.