Amphenol D38999/26SG35SA technical specifications.
| Mount | Cable |
| Number of Contacts | 79 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | D38999 III |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/26SG35SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.