HBB Series Dual Output 15 / -15 V Commercial AC/DC Isolated Power Supply
Ledtech Electronics HBB15-1.5-A+G technical specifications.
| Depth | 123.95mm |
| Length | 177.8mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Output Voltage | -15V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Ledtech Electronics HBB15-1.5-A+G to view detailed technical specifications.
No datasheet is available for this part.