Broadcom BCM5221A4KPT technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom BCM5221A4KPT to view detailed technical specifications.
No datasheet is available for this part.