Goldx PC6-GY-100 technical specifications.
| Package/Case | Molded |
| Height | 2.5inch |
| Length | 8inch |
| Weight | 2lb |
| Width | 7inch |
| RoHS | Not Compliant |
Download the complete datasheet for Goldx PC6-GY-100 to view detailed technical specifications.
No datasheet is available for this part.