This ceramic capacitor features a capacitance of 4pF with a tolerance of 0.1pF and a dielectric of C0G. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is rated for 250VDC and is constructed with a flat construction in a ceramic chip case style. It is suitable for microwave applications and has a height of 0.5mm.
Yageo CQ0402BRNPOYBN4R0 technical specifications.
| Capacitance | 4pF |
| Voltage | 250VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo CQ0402BRNPOYBN4R0 to view detailed technical specifications.
No datasheet is available for this part.