
The BCS-140-L-D-TE-062 is a 80-contact socket strip from Samtec, designed for board-to-board connections. It features a SKT gender, 2.54mm terminal pitch, and a maximum operating temperature range of -55°C to 125°C. The connector is rated for 475VAC and 4.6A per contact, and is suitable for through-hole mounting. The TIGER CLAW trademarked socket strip is available in a straight body orientation.
Samtec BCS-140-L-D-TE-062 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 80 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 475VAC |
| Tradename | TIGER CLAW™ |
| Height | 7.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-140-L-D-TE-062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.