This 30-position card edge connector features a straddle mount design with two rows, suitable for operating temperatures between -65°C and 125°C. The connector is lead free and has a termination of solder. It is constructed with a copper contact material and features a gold contact plating. The insulation material is PBT, and the contact type is a full bellows. The connector is packaged in a rail/ tube format and is RoHS compliant.
Sullins HSC15DRYN-S13 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins HSC15DRYN-S13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.