This 5-pin crimp circular connector features a straight body orientation and flange mount design. It has a maximum operating temperature range of -65°C to 175°C and a maximum voltage rating of 850VDC. The connector is suitable for use in high-voltage applications.
TE Connectivity DTS20Z11-5JN-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity DTS20Z11-5JN-LC to view detailed technical specifications.
No datasheet is available for this part.