Powered bysilicon expert

BQ294533DRVT

BQ294533DRVT

Texas Instruments

Description:

Battery Protection Li-Ion -0.3V to 30V 6-Pin WSON EP T/R

Country of Origin:

China

Introduction date:

May 28, 2012

Updated: 17-APR-2024


See moreBattery Management ICs by Texas Instruments

Online version: https://www.datasheets.com/part-details/bq294533drvt-texas-instruments-89184148

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
01295
HTSUSAinfo
8542390001
Schedule Binfo
8542390060
PPAP
noNo
AEC Qualified
noNo
Category Path
Semiconductor > Power Management > Application Specific > Battery Management ICs

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

buy onlineBuy now

By purchasing the component directly from our verified distributors, you can enjoy a convenient and secure buying experience, with the assurance that you are obtaining genuine components from trustworthy sources.

Distributor

Stock

Price

Arrow Americas

Recommended

Arrow Americas
245

$0.1653

Min. Quantity: 1
Texas Instruments
Texas Instruments

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Basic Package Type
infolock
Package Family Name
infolock
Supplier Package
infolock
Package Description
infolock
Lead Shape
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Package Weight (g)
infolock
Package Material
infolock
Mounting
infolock
Package Outline
infolock
Package Overall Height (mm)
infolock
Package Overall Width (mm)
infolock
Package Overall Length (mm)
infolock
Jedec
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Number of Reflow Cycleinfo
infolock
Reflow Temp. Source
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Maximum Power Dissipation
infolock
Maximum Supply Current
infolock
Supplier Temperature Grade
infolock
Minimum Storage Temperature
infolock
Maximum Storage Temperature
infolock
Operating Supply Voltage
infolock
Process Technology
infolock
Type
infolock
Battery Type
infolock
Minimum Operating Supply Voltage
infolock
Typical Operating Supply Voltage
infolock
Maximum Operating Supply Voltage
infolock
Output Voltage
infolock
Output Current
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock

CADsCAD Models

Access 3D CAD models, symbols, and footprints of the component. Visualize its structure and dimensions, integrate designs, and optimize performance effortlessly.

BQ294533DRVT

BQ294533DRVTBy Texas Instruments