BTS50085-1TMAXT
Grade Your BOM

Description:

Current Limit SW 1-IN 1-OUT 5V to 58V 44A Automotive AEC-Q100 8-Pin(7+Tab) TO-220 SMD T/R

Country of Origin:

Malaysia

Introduction date:

Jan 24, 2008

Updated: 13-JUL-2024


See moreCurrent Limit Switches by Infineon Technologies AG

Online version: https://www.datasheets.com/part-details/bts50085-1tmaxt-infineon-technologies-ag-42028165

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2002/95/EC
ECCNinfo
EAR99
Automotive
yesYes
Supplier Cage Codeinfo
C6489
HTSUSAinfo
8542390060
Schedule Binfo
8542390060
Category Path
Semiconductor > Power Management > Switches and Muxes > Current Limit Switches

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Package Family Name
infolock
Supplier Package
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Package Material
infolock
Mounting
infolock
Package Outline
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Number of Reflow Cycleinfo
infolock
Standardinfo
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Wave Temp. Source
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Type
infolock
Fault Protection
infolock
Interface Type
infolock
Number of Switches
infolock
Output Type
infolock
Output Voltage Range
infolock
Supply Current
infolock
Minimum Output Current
infolock
Enable Logic
infolock
Input Type
infolock
Maximum Propagation Delay Time
infolock
Supplier Temperature Grade
infolock
Process Technology
infolock
Minimum Storage Temperature
infolock
Maximum Storage Temperature
infolock
Current Limit
infolock
Number of Outputs
infolock
Number of Inputs
infolock
Minimum Input Voltage
infolock
Maximum Input Voltage
infolock
Maximum Output Current
infolock
Switch On Resistance
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Maximum Power Dissipation
infolock

processorCrosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

No Credit Card. No Commitment.