Powered bysilicon expert

C-PWR-4FC13C14B-CM

C-PWR-4FC13C14B-CM

Nutanix

Description:

C13/C14 15A 4 Feet Power Cord

Updated: 28-MAR-2024


See moreCable Assembly AC Power by Nutanix

Online version: https://www.datasheets.com/part-details/c-pwr-4fc13c14b-cm-nutanix-1845188592

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs unknownUnknown
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
rohs unknownUnknown
Supplier Cage Codeinfo
6RG48
Category Path
Interconnect > Wire and Cable > Cable Assemblies > Cable Assembly AC Power

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Maximum Power Rating
infolock
Cord Type
infolock
Connector Quantity (1)
infolock
Connector Quantity (2)
infolock
Contact Material
infolock
Contact Plating
infolock
Cable Type
infolock
Connector Orientation
infolock
Maximum Storage Temperature
infolock
Minimum Storage Temperature
infolock
Number of Contacts
infolock
IP Rating
infolock
Insulation Material
infolock
Conductor Material
infolock
Cable Length
infolock
Connector Type
infolock
Connector Type A
infolock
Connector Type B
infolock
Gender
infolock
Contact Termination
infolock
Wire Size
infolock
Maximum Current Rating
infolock
Maximum Voltage Rating
infolock
Conductor Strip Length
infolock
Jacket Material
infolock
Jacket Color
infolock
Standards
infolock
Maximum Outer Diameter
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
C-PWR-4FC13C14B-CM

C-PWR-4FC13C14B-CMBy Nutanix