
Eaton C25DND330A technical specifications.
| Coil Voltage (AC) | 120V |
| Height | 152mm |
| Max Operating Temperature | 150°C |
| Number of Poles | 3 |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | 3PST |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton C25DND330A to view detailed technical specifications.
No datasheet is available for this part.
