Circuit Assembly CA-10FID-A-SPT-SR technical specifications.
| Type | Wire to Board |
| Gender | SKT |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Circuit Assembly CA-10FID-A-SPT-SR to view detailed technical specifications.
No datasheet is available for this part.