Circuit Assembly CA-SR20NFS technical specifications.
| Type | Strain Relief |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Circuit Assembly CA-SR20NFS to view detailed technical specifications.
No datasheet is available for this part.