This circular connector features 24 crimp contacts and a right angle body orientation, suitable for cable mounting applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for a maximum current of 22A.
ITT CA08COME24-28PBF80F0 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 24 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 24 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 22A |
Download the complete datasheet for ITT CA08COME24-28PBF80F0 to view detailed technical specifications.
No datasheet is available for this part.