This 55-position receptacle connector is made from aluminium with copper contacts plated with silver. It has a current rating of 22A and a voltage rating of 50V. The connector is designed for through hole, panel, and flanges mount and is rated for operation between -55°C and 125°C. It meets IP67 standards for waterproof and dust tight performance.
ITT CA20L32A55PB technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA20L32A55PB to view detailed technical specifications.
No datasheet is available for this part.