Switchcraft CA62805P07990 technical specifications.
| Cable Type | Patch Cord |
| Wire Size | 20AWG |
| Connector Type A | Circular |
| Gender | M |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Switchcraft CA62805P07990 to view detailed technical specifications.
No datasheet is available for this part.