This MIL-5015 Type connector features a silver-plated contact and a solder termination. It is designed for free-hanging mounting and is available in a bulk packaging configuration. The connector operates over a temperature range of -55°C to 125°C.
Amphenol MS3106A18-65P technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MIL-5015 Type |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3106A18-65P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.