This 30-contact rectangular connector features a 1.27mm pitch and is constructed with lead-free materials. The contact material is bronze, with a gold plating for reliable connections. The connector is designed for use in applications where a high number of connections are required, and is suitable for use in a variety of environments. It is compliant with RoHS regulations and is suitable for use in through-hole mounting applications.
Samtec FTSH-115-04-L-DH-A-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-115-04-L-DH-A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.