This 7mm axial metal film resistor features a resistance of 3MR with a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged with a conformal coating and has a length of 7mm. It is a metal film type resistor with axial termination.
Vishay SMA0207503M1%A2 technical specifications.
| Package/Case | Conformal |
| Length | 7mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 3MR |
| Resistor Type | Metal Film |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMA0207503M1%A2 to view detailed technical specifications.
No datasheet is available for this part.