CL210

Description:

Digital Clamp-ON 600VAC 600VDC

Updated: +90 days


See moreMultimeters by Klein Tools

Online version: https://www.datasheets.com/part-details/cl210-klein-tools-74434215

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs unknownUnknown
RoHS Version
2002/95/EC
ECCNinfo
EAR99
Automotive
rohs unknownUnknown
Supplier Cage Codeinfo
75347
HTSUSAinfo
9030320000
Schedule Binfo
9030320000
Category Path
Test and Measurement > Electrical and Electronic Test Equipment > Electrical Test Meters > Multimeters

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Style
infolock
Dimensions (mm)
infolock
Product Weight (g)
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Maximum Resistance Measurement
infolock
Maximum Temperature Measurement
infolock
Low Battery Indication
infolock
Maximum Capacitance Measurement
infolock
Maximum Frequency Measurement
infolock
Tradename
infolock
Data Hold
infolock
Diode Test
infolock
Continuity Test
infolock
IP Rating
infolock
Maximum Storage Temperature
infolock
Supplier Temperature Grade
infolock
Minimum Storage Temperature
infolock
Dimensions
infolock
Product Weight
infolock
Display Digits
infolock
Ranging
infolock
Display Type
infolock
Type
infolock
Style
infolock
Maximum AC Voltage Measurement
infolock
Maximum DC Voltage Measurement
infolock
Maximum AC Current Measurement
infolock
Maximum DC Current Measurement
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Warranty
infolock
CL210

CL210By Klein Tools