TE Connectivity CM6246-000 technical specifications.
| Angular Function | 90° |
| Shell Size | 13 |
| Body Plating | Electroless Nickel |
| Body Material | Stainless Steel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity CM6246-000 to view detailed technical specifications.
No datasheet is available for this part.