Panduit CMD15HDIWY technical specifications.
| Depth | 39.2mm |
| Length | 31.5mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit CMD15HDIWY to view detailed technical specifications.
No datasheet is available for this part.