This is a cable mount circular connector with a SKT contact gender and RCP gender, suitable for operating temperatures between -55°C and 125°C. It features a crimp termination method and a straight body orientation. The connector has a single port and is designed for cable mounting.
Amphenol GTC01CF18-28S(025)(B30)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC01CF18-28S(025)(B30)(LC) to view detailed technical specifications.
No datasheet is available for this part.