Round Optical Lens Clear Polycarbonate
VCC (Visual Communications Company) CMS442-CTP technical specifications.
| Color | Clear |
| Lens Shape Type | Round |
| Material | Polycarbonate |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for VCC (Visual Communications Company) CMS442-CTP to view detailed technical specifications.
No datasheet is available for this part.