Central Semiconductor CMSH1-200HE technical specifications.
| Package/Case | SMA |
| Max Reverse Leakage Current | 20mA |
| Max Surge Current | 30A |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMSH1-200HE to view detailed technical specifications.
No datasheet is available for this part.