Powered bysilicon expert

CMU1031

Description:

Res POT 10K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount

Country of Origin:

Mexico

Introduction date:

Apr 1, 2003

Updated: 27-AUG-2023


See moreResistor Trimmers, Potentiometers and Rheostats by Ohmite Mfg Co

Online version: https://www.datasheets.com/part-details/cmu1031-ohmite-mfg-co-38404236

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
noNo
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
44655
HTSUSAinfo
8533408070
Schedule Binfo
8533400080
PPAP
noNo
AEC Qualified
noNo
Category Path
Passive > Resistors > Variable Resistors > Resistor Trimmers, Potentiometers and Rheostats

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Mounting
infolock
Termination Style
infolock
Shaft Diameter (mm)
infolock
Product Length (mm)
infolock
Product Depth (mm)
infolock
Product Height (mm)
infolock
Product Diameter (mm)
infolock
Product Weight (g)
infolock
Shaft Length (mm)
infolock
Package/Case
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Wave Temp. Source
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Anti-Sulfurated
infolock
Failure Rate
infolock
Operating Temperature
infolock
Product Weight
infolock
Tradename
infolock
Length Tolerance
infolock
Depth Tolerance
infolock
Height Tolerance
infolock
Diameter Tolerance
infolock
Maximum Terminal Width
infolock
Maximum Terminal Coplanarity
infolock
Maximum Product Height
infolock
Maximum Product Depth
infolock
Maximum Product Length
infolock
Military Standard
infolock
Minimum Storage Temperature
infolock
Number of Electrical Turns
infolock
Number of Mechanical Turns
infolock
Maximum Storage Temperature
infolock
Bushing Type
infolock
Shaft Style
infolock
Switch Option
infolock
Positions of Adjustment
infolock
Shaft Length
infolock
Electrical Rotation
infolock
Maximum Voltage Rating
infolock
Mechanical Rotational Life
infolock
Electrical Rotational Life
infolock
Mechanical Rotation
infolock
Package/Case
infolock
Resistance Value
infolock
Power Rating
infolock
Tolerance
infolock
Negative Resistance Tolerance
infolock
Temperature Coefficient
infolock
Positive Resistance Tolerance
infolock
Type
infolock
Technology
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Mounting
infolock
Linear or Logarithmic
infolock
Termination Style
infolock
Shaft Diameter
infolock
Number of Turns
infolock
Number of Elements
infolock
Package Shape
infolock
Special Features
infolock
Product Length
infolock
Product Depth
infolock
Product Height
infolock
Product Diameter
infolock
CMU1031

CMU1031By Ohmite Mfg Co