
The Panasonic CNC7S101 is a DIP optocoupler with a maximum collector-emitter voltage of 200mV and an operating temperature range of -30°C to 100°C. It features a maximum output voltage of 80V and an output current per channel of 50mA. The device is packaged in a DIL-4 package and is RoHS compliant.
Panasonic CNC7S101 technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 200mV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 80V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CNC7S101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
