The CNY17-4X017T is a general purpose optocoupler from Vishay with a maximum collector-emitter voltage of 70V and a maximum collector current of 100mA. It features a collector-emitter saturation voltage of 400mV and a current transfer ratio of 320%. The device operates over a temperature range of -55°C to 100°C and is RoHS compliant. It is packaged in a surface mount package and is available in quantities of 1000 per reel.
Vishay CNY17-4X017T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 320% |
| Input Type | DC |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNY17-4X017T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.