The CNY17F-2X017 optocoupler from Vishay features a collector-emitter voltage-max of 70V and a maximum collector current of 100mA. It operates over a temperature range of -55°C to 110°C and is suitable for surface mount applications. The device is RoHS compliant and available in a package quantity of 2000 units per rail/Tube.
Vishay CNY17F-2X017 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 125% |
| Input Type | DC |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNY17F-2X017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.