CR1122-3-07

CR1122-3-07

Cherry Aerospace
Grade Your BOM

Description:

Rivets Blind Flat 17.2mm 3.8mm 19.05mm Aluminum Alloy Passivated

Introduction date:

Jan 29, 2008

Updated: 04-SEP-2024


See moreRivets by Cherry Aerospace

Online version: https://www.datasheets.com/part-details/cr1122-3-07-cherry-aerospace-62286617

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs unknownUnknown
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
rohs unknownUnknown
Supplier Cage Codeinfo
05693
HTSUSAinfo
7616103000
Schedule Binfo
7616103000
Category Path
Mechanical > Fasteners and Hardware > Fasteners > Rivets

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Body Diameter (Metric) (mm)
infolock
Body Diameter (Imperial) (in)
infolock
Body Diameter (Imperial - Decimal) (in)
infolock
Body Length (Metric) (mm)
infolock
Body Length (Imperial) (in)
infolock
Body Length (Imperial - Decimal) (in)
infolock
Head Height (Metric) (mm)
infolock
Head Height (Imperial) (in)
infolock
Head Diameter (Metric) (mm)
infolock
Head Diameter (Imperial) (in)
infolock
Minimum Grip Length (Metric) (mm)
infolock
Minimum Grip Length (Imperial) (in)
infolock
Minimum Grip Length (Imperial - Decimal) (in)
infolock
Maximum Grip Length (Metric) (mm)
infolock
Maximum Grip Length (Imperial) (in)
infolock
Maximum Grip Length (Imperial - Decimal) (in)
infolock
Tenon Length (Metric) (mm)
infolock
Tenon Length (Imperial) (in)
infolock
Tenon Length (Imperial - Decimal) (in)
infolock
Tenon Diameter (Metric) (mm)
infolock
Tenon Diameter (Imperial) (in)
infolock
Tenon Diameter (Imperial - Decimal) (in)
infolock
Product Weight (g)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Number of Reflow Cycleinfo
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Product Weight
infolock
Tenon Length (Metric)
infolock
Tenon Length (Imperial)
infolock
Tenon Length (Imperial - Decimal)
infolock
Tenon Diameter (Metric)
infolock
Tenon Diameter (Imperial)
infolock
Tenon Diameter (Imperial - Decimal)
infolock
Mandrel Material
infolock
Maximum Grip Length (Metric)
infolock
Maximum Grip Length (Imperial)
infolock
Maximum Grip Length (Imperial - Decimal)
infolock
Mandrel Diameter (Metric)
infolock
Mandrel Diameter (Imperial)
infolock
Mandrel Diameter (Imperial - Decimal)
infolock
Blind Side Protrusion (Metric)
infolock
Blind Side Protrusion (Imperial)
infolock
Blind Side Protrusion (Imperial - Decimal)
infolock
Extraction Force
infolock
Shear Strength
infolock
Maximum Hole Size (Metric)
infolock
Maximum Hole Size (Imperial)
infolock
Maximum Hole Size (Imperial - Decimal)
infolock
Tensile Strength
infolock
Standards
infolock
Measurement System
infolock
Countersink Angle
infolock
End Type
infolock
Maximum Panel Thickness (Imperial - Decimal)
infolock
Maximum Panel Thickness (Metric)
infolock
Minimum Hole Depth (Metric)
infolock
Minimum Panel Thickness (Imperial - Decimal)
infolock
Minimum Panel Thickness (Metric)
infolock
Type
infolock
Body Material
infolock
Finish
infolock
Head Type
infolock
Body Diameter (Metric)
infolock
Body Diameter (Imperial)
infolock
Body Diameter (Imperial - Decimal)
infolock
Mounting
infolock
Body Length (Metric)
infolock
Body Length (Imperial)
infolock
Body Length (Imperial - Decimal)
infolock
Head Height (Metric)
infolock
Head Height (Imperial)
infolock
Head Height (Imperial - Decimal)
infolock
Head Diameter (Metric)
infolock
Head Diameter (Imperial)
infolock
Head Diameter (Imperial - Decimal)
infolock
Minimum Grip Length (Metric)
infolock
Minimum Grip Length (Imperial)
infolock
Minimum Grip Length (Imperial - Decimal)
infolock

processorCrosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

No Credit Card. No Commitment.