CR3-020 TR
Grade Your BOM

Description:

Rectifier Diode 200V 3A 2-Pin DO-201AD T/R

Updated: 08-JUN-2024


See moreRectifiers by Central Semiconductor

Online version: https://www.datasheets.com/part-details/cr3-020-tr-central-semiconductor-62036415

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs unknownUnknown
RoHS Version
2011/65/EU
ECCNinfo
EAR99
Automotive
yesYes
Supplier Cage Codeinfo
55464
HTSUSAinfo
8541100080
Schedule Binfo
8541100080
Category Path
Semiconductor > Diodes, Transistors and Thyristors > Rectifiers > Rectifiers

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Basic Package Type
infolock
Package Family Name
infolock
Supplier Package
infolock
Package Description
infolock
Lead Shape
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Package Weight (g)
infolock
Package Material
infolock
Mounting
infolock
Package Outline
infolock
Jedec
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Wave Temp. Source
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Speed
infolock
Tradename
infolock
Material
infolock
Cathode Polarity
infolock
Process Technology
infolock
Repetitive Peak Forward Current
infolock
Average Rectified Forward Current
infolock
Maximum DC Reverse Voltage
infolock
Maximum RMS Reverse Voltage
infolock
Maximum Storage Temperature
infolock
Supplier Temperature Grade
infolock
Minimum Storage Temperature
infolock
Typical Junction Capacitance
infolock
Typical Reverse Recovery Charge
infolock
Type
infolock
Configuration
infolock
Peak Reverse Repetitive Voltage
infolock
Maximum Continuous Forward Current
infolock
Peak Non-Repetitive Surge Current
infolock
Peak Forward Voltage
infolock
Peak Reverse Current
infolock
Peak Reverse Recovery Time
infolock
Maximum Junction Ambient Thermal Resistance
infolock
Maximum Junction Case Thermal Resistance
infolock
Maximum Diode Capacitance
infolock
Maximum Power Dissipation
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Operating Junction Temperature
infolock

processorCrosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

No Credit Card. No Commitment.

CR3-020 TR