Cirrus Logic CS61577-IL1ZR technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | CS61577 |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS61577-IL1ZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.