Search Results for "csw2410kp sensata technologies"
Filters
CSW2410KP
Crydom
Solid State Relay SSR 1 Form A 4-Pin 32V 10A 80C
Datasheet
Active
Maximum Input Voltage:
32
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
280(RMS)
V
Maximum Input Current:
10(Typ)
mA
CSW2410KP-10
Crydom
Solid State Relay SSR 32V 280Vrms 10A 4-Pin
Datasheet
Active
Maximum Input Voltage:
32
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
280(RMS)
V
Maximum Input Current:
10(Typ)
mA