CT2771
Grade Your BOM

Description:

Conn BNC-Type N Adapter 0Hz to 4GHz 50Ohm ST RCP/RCP Gold Bag

Country of Origin:

Taiwan

Introduction date:

Jan 7, 2016

Updated: +90 days


See moreConnector RF by Cal Test Electronics

Online version: https://www.datasheets.com/part-details/ct2771-cal-test-electronics-405204496

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
Yes with Exemption
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
rohs unknownUnknown
Supplier Cage Codeinfo
43F45
HTSUSAinfo
8536694010
Schedule Binfo
8536694010
Category Path
Interconnect > Connectors > Connector Other > Connector RF

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

buy onlineBuy now

By purchasing the component directly from our verified distributors, you can enjoy a convenient and secure buying experience, with the assurance that you are obtaining genuine components from trustworthy sources.

Other Distributors

Arrow Americas

Recommended

Arrow Americas
Buy
Chip1Stop
Chip1Stop
Buy
Verical
Verical
Buy

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Body Orientation
infolock
Mounting
infolock
Product Length (mm)
infolock
Product Depth (mm)
infolock
Product Height (mm)
infolock
Product Diameter (mm)
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Minimum Storage Temperature
infolock
Insulation Resistance
infolock
Diameter Tolerance
infolock
Type 1
infolock
Type 2
infolock
Type 3
infolock
Gender 1
infolock
Gender 2
infolock
Gender 3
infolock
Contact Gender 1
infolock
Contact Gender 2
infolock
Contact Gender 3
infolock
Maximum Terminal Width
infolock
Product Weight
infolock
FAKRA/USCAR Standard
infolock
Length Tolerance
infolock
Depth Tolerance
infolock
Height Tolerance
infolock
Polarity
infolock
Maximum Insertion Loss
infolock
Mating Cycle
infolock
VITA Standard
infolock
Mating System
infolock
Terminate To
infolock
Operating Temperature
infolock
Maximum Storage Temperature
infolock
Body Plating
infolock
Body Material
infolock
Insulator Material
infolock
Type
infolock
Gender
infolock
Number of Contacts
infolock
Contact Gender
infolock
Body Orientation
infolock
Mounting
infolock
Termination Method
infolock
Operating Frequency
infolock
Impedance
infolock
Contact Material
infolock
Contact Plating
infolock
Maximum Current Rating
infolock
Maximum Voltage Rating
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Mounting Styles
infolock
Product Length
infolock
Product Depth
infolock
Product Height
infolock
Product Diameter
infolock
Tradename
infolock

processorCrosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

No Credit Card. No Commitment.

CT2771