CT6F20-7P0

CT6F20-7P0

ITT Inc

Description:

Conn Circular PIN 8 POS ST Cable Mount 8 Terminal 1 Port

Introduction date:

Aug 16, 2018

Updated: 29-FEB-2024


See moreConnector Circular by ITT Inc

Online version: https://www.datasheets.com/part-details/ct6f20-7p0-itt-inc-416398883

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
noNo
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
yesYes
Supplier Cage Codeinfo
ITT CANNON Cage code : 71468
HTSUSAinfo
8535908040
Schedule Binfo
8535908040
Category Path
Interconnect > Connectors > I/O Connectors > Connector Circular

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Body Orientation
infolock
Mounting
infolock
Number of Terminals
infolock
Number of Ports
infolock
Product Length (mm)
infolock
Product Depth (mm)
infolock
Product Height (mm)
infolock
Product Diameter (mm)
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Number of Removable Contacts
infolock
Contact Size (1)
infolock
Contact Size (2)
infolock
Minimum Storage Temperature
infolock
Maximum Storage Temperature
infolock
Strain Relief
infolock
Mating Cycle
infolock
Polarization
infolock
Operating Temperature
infolock
IP Rating
infolock
Maximum Contact Resistance
infolock
Insulation Resistance
infolock
Shell Material
infolock
Wire Size
infolock
Less Contact
infolock
Shell Plating
infolock
Contacts Classification
infolock
Mating Style
infolock
Shell Size / Insert Arrangement
infolock
Maximum Terminal Coplanarity
infolock
Maximum Terminal Width
infolock
Military Standard Series
infolock
Product Weight
infolock
Length Tolerance
infolock
Depth Tolerance
infolock
Height Tolerance
infolock
Diameter Tolerance
infolock
End Bell
infolock
Contact Size (3)
infolock
Contact Size (4)
infolock
Contact Quantity (1)
infolock
Contact Quantity (2)
infolock
Contact Quantity (3)
infolock
Number of Fixed Contacts
infolock
Type
infolock
Contact Gender
infolock
Number of Contacts
infolock
Body Orientation
infolock
Mounting
infolock
Termination Method
infolock
Gender
infolock
Number of Terminals
infolock
Number of Ports
infolock
Housing Color
infolock
Contact Material
infolock
Contact Plating
infolock
Maximum Current Rating
infolock
Maximum Voltage Rating
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Product Length
infolock
Product Depth
infolock
Product Height
infolock
Product Diameter
infolock
Tradename
infolock
CT6F20-7P0

CT6F20-7P0By ITT Inc