Cvilux CU02SAH0000 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Cvilux CU02SAH0000 to view detailed technical specifications.
No datasheet is available for this part.