TE Connectivity D-133-06CS384 technical specifications.
| Color | Blue, Clear |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SolderSleeve D-133 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity D-133-06CS384 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.