TE Connectivity D-1744-03CS378 technical specifications.
| Color | Blue, Clear |
| ELV | Non-Compliant |
| Insulation | Insulated |
| Insulation Diameter | 0.18inch |
| Length | 29.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 100 |
| Sealable | Yes (With) |
| Series | SolderSleeve D-1744 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-1744-03CS378 to view detailed technical specifications.
No datasheet is available for this part.