The Chem-X D series from TE Connectivity is a molded polyolefin component. It is compliant with ELV regulations and has a maximum operating temperature of 194°C. The component is available in a single unit, packaged in bulk, and has a minimum operating temperature of -67°C.
TE Connectivity D14-30FR technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Material | Polyolefin |
| Max Operating Temperature | 194°C |
| Min Operating Temperature | -67°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Chem-X D |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D14-30FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.