
The D1G133-AB29-52 is a ball bearing fan designed for use in applications requiring high airflow and moderate power dissipation. With a maximum operating temperature of 140°C and a minimum operating temperature of -13°C, this fan can operate in a wide range of environments. The fan's 24V voltage rating and 105W maximum power dissipation make it suitable for use in a variety of electronic systems. The fan's flanged mount allows for secure attachment to a variety of surfaces, and its IP42 rating indicates a moderate level of protection against solid particles and water.
Ebm-Papst D1G133-AB29-52 technical specifications.
| Bearing Type | Ball |
| Length | 170.5mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 105W |
| Mount | Flanges |
| Noise | 64dBA |
| Noise Level | N/A |
| Operating Frequency | N/R |
| Ratings | IP42 |
| RPM | 1780RPM |
| Series | D1G133 |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| Width | 215mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D1G133-AB29-52 to view detailed technical specifications.
No datasheet is available for this part.
