DC Blower Centrifugal Ball Bearing 48V 36V to 57V
Ebm-Papst D1G160-DA33-52 technical specifications.
| Length | 176.5mm |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | N/R |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D1G160-DA33-52 to view detailed technical specifications.
No datasheet is available for this part.