D2F-L3-T

D2F-L3-T

Omron
Grade Your BOM

Description:

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 30VDC 0.78N Thru-Hole PC Pins

Country of Origin:

Japan

Introduction date:

May 20, 2001

Updated: 18-DEC-2023


See moreSwitch Snap Action by Omron

Online version: https://www.datasheets.com/part-details/d2f-l3-t-omron-19178714

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
J2684
HTSUSAinfo
8536509040
Schedule Binfo
8536509040
PPAP
noNo
AEC Qualified
noNo
Category Path
Electrical and Electronic Components > Electromechanical > Switches > Switch Snap Action

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

buy onlineBuy now

By purchasing the component directly from our verified distributors, you can enjoy a convenient and secure buying experience, with the assurance that you are obtaining genuine components from trustworthy sources.

Other Distributors

Onlinecomponents.com
Onlinecomponents.com
Buy

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Actuator Style
infolock
Termination Style
infolock
Mounting
infolock
Body Orientation
infolock
Maximum Movement Differential (mm)
infolock
Product Length (mm)
infolock
Product Depth (mm)
infolock
Product Height (mm)
infolock
Product Weight (g)
infolock
Body Length (mm)
infolock
Body Depth (mm)
infolock
Body Height (mm)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Wave Temp. Source
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Maximum Contact Resistance
infolock
Release Force
infolock
Maximum Terminal Width
infolock
Maximum Pre-Travel
infolock
Mechanical Life
infolock
Contact Plating
infolock
Contact Material
infolock
Minimum Insulation Resistance
infolock
Maximum Storage Temperature
infolock
Base Material
infolock
Minimum Over-Travel
infolock
Body Orientation
infolock
Dielectric Strength
infolock
IP Rating
infolock
Actuator Material
infolock
Maximum Movement Differential
infolock
Minimum Storage Temperature
infolock
Body Length
infolock
Body Depth
infolock
Body Height
infolock
Switching Function
infolock
Operating Temperature
infolock
Product Weight
infolock
Switch Configuration
infolock
Pole Throw Configuration
infolock
Actuator Style
infolock
Maximum Current Rating
infolock
Maximum AC Voltage Rating
infolock
Maximum DC Voltage Rating
infolock
Maximum Power Rating
infolock
Electrical Life
infolock
Termination Style
infolock
Mounting
infolock
Operating Force
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Base/Housing Material
infolock
Housing Material
infolock
Product Length
infolock
Product Depth
infolock
Product Height
infolock

CADsCAD Models

Access 3D CAD models, symbols, and footprints of the component. Visualize its structure and dimensions, integrate designs, and optimize performance effortlessly.

processorCrosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

No Credit Card. No Commitment.

D2F-L3-T

D2F-L3-TBy Omron