Conn Circular SKT 6 POS Solder ST Wall Mount 6 Terminal 1 Port
Amphenol GTS00RV18-12SZ-025-116 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS00RV18-12SZ-025-116 to view detailed technical specifications.
No datasheet is available for this part.