Powered bysilicon expert

D8740250GTH

D8740250GTH

Qorvo, Inc

Description:

Power Doubler CATV Amplifier 870MHz Single-Element 7-Pin SOT-115J

Introduction date:

Jun 1, 2004

Updated: +90 days


See moreCATV Amplifiers by Qorvo, Inc

Online version: https://www.datasheets.com/part-details/d8740250gth-qorvo--inc-32260553

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2002/95/EC
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
7AHC2
HTSUSAinfo
8542330001
Schedule Binfo
8542330000
Category Path
Semiconductor > RF and Microwave > RF Amplifiers > CATV Amplifiers

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Supplier Package
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Mounting
infolock
Package Outline
infolock
Package Overall Height (mm)
infolock
Package Overall Width (mm)
infolock
Package Overall Length (mm)
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Maximum Slope Cable Equivalent
infolock
Test Condition Vout
infolock
Test Condition Number of Channels
infolock
Minimum Storage Temperature
infolock
Maximum Storage Temperature
infolock
Minimum Input Return Loss @ Maximum Frequency
infolock
Minimum Output Return Loss @ Maximum Frequency
infolock
Minimum Power Gain @ Maximum Frequency
infolock
Supplier Temperature Grade
infolock
Process Technology
infolock
Maximum Input Power
infolock
Typical Insertion Loss
infolock
Minimum Slope Cable Equivalent
infolock
Number of Elements per Chip
infolock
Function
infolock
Minimum Operating Frequency
infolock
Maximum Operating Frequency
infolock
Typical Output 1dB Compressed Power @ Bias Conditions
infolock
Maximum Power Gain @ Maximum Frequency
infolock
Maximum Noise Figure @ Maximum Frequency
infolock
Minimum Operating Supply Voltage
infolock
Maximum Operating Supply Voltage
infolock
Typical Operating Supply Voltage
infolock
Maximum Supply Current
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Maximum CSO @ Test Conditions
infolock
Maximum Xmod @ Test Conditions
infolock
Maximum CTB @ Test Conditions
infolock
Maximum Gain Flatness @ Maximum Frequency
infolock
D8740250GTH

D8740250GTHBy Qorvo, Inc