Sullins ABM43DRUI technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Packaging | Tray |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ABM43DRUI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.