
This D-Subminiature I/O connector features a 2-row, straight configuration with wire wrap termination and through hole mount. It has a pitch of 2.74mm and is packaged in a tray. The connector has a depth of 11.3mm and a length of 38.76mm. It is not radiation hardened and is not RoHS compliant.
Amphenol DA7W2P400A00LF technical specifications.
| Depth | 11.3mm |
| Length | 38.76mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Wire Wrap |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol DA7W2P400A00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.