Conn Circular SKT 37 POS Solder ST Wall Mount 37 Terminal 1 Port
Amphenol GTSL00RV28-21SX-B30 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 37 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTSL00RV28-21SX-B30 to view detailed technical specifications.
No datasheet is available for this part.