This 12-contact power connector features a right-angle PCB mount with a maximum current rating of 48A and a maximum voltage rating of 2500V. It has a straight body orientation and is designed for through-hole mounting. The connector is rated for operation between -20°C and 105°C. It is suitable for use in a variety of applications requiring high-power connections.
Amphenol 51740-30603606ACLF technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 12Power/36Signal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 132 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 51740-30603606ACLF to view detailed technical specifications.
No datasheet is available for this part.